ECL30-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECL30UD02-E

DigiKey Part Number
1470-1203-ND
Manufacturer
Manufacturer Product Number
ECL30UD02-E
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 1A, 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECL30UD02-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm)
Approval Agency
CSA, cUL, EN, IEC, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.342 lb (155.13 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$568.73000$568.73
5$551.67800$2,758.39
10$534.62700$5,346.27
25$511.86760$12,796.69
100$477.76260$47,776.26