DNR120AS48-I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 12
Unit Price: $1,221.30000
Datasheet
DNR120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNR120AS48-I

DigiKey Part Number
1470-1090-ND
Manufacturer
Manufacturer Product Number
DNR120AS48-I
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
Hazardous Locations, Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-35°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes