
ATBDR35151 | |
---|---|
DigiKey Part Number | ATBDR35151-ND |
Manufacturer | |
Manufacturer Product Number | ATBDR35151 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 39" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 39.370" (1000.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $36.39120 | $3,639.12 |