
XL-B524SURUGW | |
---|---|
DigiKey Part Number | 5962-XL-B524SURUGW-ND |
Manufacturer | |
Manufacturer Product Number | XL-B524SURUGW |
Description | DIP LED 5MM RED,GREEN T/H |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 638nm Red LED Indication - Discrete 3.3V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Green, 625nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.51052 | $510.52 |
2,000 | $0.48501 | $970.02 |
3,000 | $0.46081 | $1,382.43 |
4,000 | $0.43778 | $1,751.12 |
5,000 | $0.41584 | $2,079.20 |