New at DigiKey
XL-3216SURSYGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3216SURSYGC

DigiKey Part Number
5962-XL-3216SURSYGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3216SURSYGC
Description
CHIP LED 1206 RED,YLW-GRN SMD
Customer Reference
Detailed Description
Red, Yellow-Green 625nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 1.9V Yellow-Green 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.05mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 1.9V Yellow-Green
Current - Test
20mA Red, 20mA Yellow-Green
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
620nm Red, 570nm Yellow-Green
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of $1,165.50 or more for products shipped by XINGLIGHT
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48563$1,456.89
6,000$0.46138$2,768.28
9,000$0.43831$3,944.79
12,000$0.41639$4,996.68
15,000$0.39557$5,933.55