
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 880nm | |
Viewing Angle | - | |
Orientation | Side View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.43125 | $2,431.25 |
2,000 | $2.30973 | $4,619.46 |
3,000 | $2.19419 | $6,582.57 |
4,000 | $2.08450 | $8,338.00 |
5,000 | $1.98024 | $9,901.20 |