
XL-2520HIRC/TR7 | |
|---|---|
DigiKey Part Number | 5962-XL-2520HIRC/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2520HIRC/TR7 |
Description | SMD 850NM 2520 IR LED EMITTERS |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (830nm ~ 870nm) 1.5V 35mA 8mW/sr @ 35mA 20° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Wavelength 850nm (830nm ~ 870nm) |
Manufacturer XINGLIGHT | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tape & Reel (TR) | Viewing Angle 20° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -20°C ~ 85°C |
Current - DC Forward (If) (Max) 35mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 8mW/sr @ 35mA | Package / Case 2-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.71281 | $1,712.81 |
| 2,000 | $1.62715 | $3,254.30 |
| 3,000 | $1.54580 | $4,637.40 |
| 4,000 | $1.46852 | $5,874.08 |
| 5,000 | $1.39507 | $6,975.35 |


