
HSM8-C320 | |
|---|---|
DigiKey Part Number | 516-HSM8-C320TR-ND - Tape & Reel (TR) 516-HSM8-C320CT-ND - Cut Tape (CT) 516-HSM8-C320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM8-C320 |
Description | CHIP,TOP MT,ALGAAS,850NM |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (830nm ~ 870nm) 1.48V 70mA 3mW/sr @ 70mA 55° 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm (830nm ~ 870nm) |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.48V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 55° |
Part Status Active | Orientation Top View |
Type Infrared (IR) | Operating Temperature -40°C ~ 85°C |
Current - DC Forward (If) (Max) 70mA | Mounting Type Surface Mount |
Radiant Intensity (Ie) Min @ If 3mW/sr @ 70mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $8.39400 | $83.94 |
| 100 | $6.29030 | $629.03 |
| 500 | $5.36008 | $2,680.04 |
| 1,000 | $5.05598 | $5,055.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.66584 | $13,997.52 |
| 6,000 | $4.46769 | $26,806.14 |
| 9,000 | $4.36619 | $39,295.71 |
| 15,000 | $4.25172 | $63,775.80 |


