


SMAJ28A | |
|---|---|
DigiKey Part Number | 732-SMAJ28ATR-ND - Tape & Reel (TR) 732-SMAJ28ACT-ND - Cut Tape (CT) 732-SMAJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 32.75V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.19500 | $21.95 |
| 100 | $1.96620 | $196.62 |
| 500 | $1.71328 | $856.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.31433 | $1,314.33 |




