SMAJ440A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMAJ440A
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ16CA

DigiKey Part Number
732-SMAJ16CATR-ND - Tape & Reel (TR)
732-SMAJ16CACT-ND - Cut Tape (CT)
732-SMAJ16CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ16CA
Description
TVS DIODE 16VWM 26VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V (Max)
Voltage - Breakdown (Min)
18.75V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,444
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
25$1.96400$49.10
100$1.74890$174.89
500$1.49506$747.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.41147$1,411.47
Manufacturers Standard Package