17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC
WEbinar Powered by Digi-Key: Single Pair Ethernet

SMAJ10CA

DigiKey Part Number
732-SMAJ10CATR-ND - Tape & Reel (TR)
732-SMAJ10CACT-ND - Cut Tape (CT)
732-SMAJ10CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ10CA
Description
TVS DIODE 10VWM 17VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ10CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V (Max)
Voltage - Breakdown (Min)
11.7V (Typ)
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
23.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 873
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.19500$21.95
100$1.96620$196.62
500$1.71328$856.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31433$1,314.33
Manufacturers Standard Package