



S14100038 | |
|---|---|
DigiKey Part Number | 732-7139-ND |
Manufacturer | |
Manufacturer Product Number | S14100038 |
Description | CMC 560UH 20A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 20A DCR 2.8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | S14100038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 560 µH @ 10 kHz | |
Current Rating (Max) | 20A | |
DC Resistance (DCR) (Max) | 2.8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.181" Dia x 0.768" L (30.00mm x 19.50mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.72000 | $32.72 |
| 10 | $31.13300 | $311.33 |
| 20 | $28.04900 | $560.98 |
| 100 | $25.91960 | $2,591.96 |
| 200 | $23.64335 | $4,728.67 |
| 360 | $21.53844 | $7,753.84 |











