
97790403211 | |
|---|---|
DigiKey Part Number | 732-13707-ND |
Manufacturer | |
Manufacturer Product Number | 97790403211 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.240" (6.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.87980 | $93.99 |
| 100 | $1.65210 | $165.21 |
| 500 | $1.53462 | $767.31 |
| 1,000 | $1.42447 | $1,424.47 |






