
9776100960R | |
|---|---|
DigiKey Part Number | 732-13132-2-ND - Tape & Reel (TR) 732-13132-1-ND - Cut Tape (CT) 732-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9776100960R |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9776100960R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.449" (11.40mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.01000 | $11.01 |
| 10 | $10.40200 | $104.02 |
| 25 | $9.26800 | $231.70 |
| 50 | $8.13400 | $406.70 |
| 100 | $7.56290 | $756.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $6.47623 | $1,942.87 |






