9774100960R_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774100960R_View 1
9774120960R
9774120960R

9774120960R

DigiKey Part Number
732-7121-2-ND - Tape & Reel (TR)
732-7121-1-ND - Cut Tape (CT)
732-7121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774120960R
Description
ROUND SPACER STEEL 12MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.472" (12.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774120960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.472" (12.00mm)
Length - Overall
0.528" (13.41mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,617
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.06000$18.06
10$17.35000$173.50
50$15.19860$759.93
100$14.11470$1,411.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$12.70323$3,810.97
600$10.22762$6,136.57
Manufacturers Standard Package