


9774090960R | |
|---|---|
DigiKey Part Number | 732-7116-2-ND - Tape & Reel (TR) 732-7116-1-ND - Cut Tape (CT) 732-7116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774090960R |
Description | ROUND SPACER STEEL 9MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774090960R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.130" (3.30mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.409" (10.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.03000 | $15.03 |
| 10 | $14.43500 | $144.35 |
| 50 | $12.67820 | $633.91 |
| 100 | $11.79600 | $1,179.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $10.61643 | $4,246.57 |
| 800 | $8.51374 | $6,810.99 |





