Round Spacer Unthreaded Steel 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded Steel 0.118" (3.00mm)
97740xx943R_View2

9774030951R

DigiKey Part Number
732-7086-2-ND - Tape & Reel (TR)
732-7086-1-ND - Cut Tape (CT)
732-7086-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774030951R
Description
ROUND SPACER STEEL 3MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774030951R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.107" (2.72mm)
Diameter - Outside
0.201" (5.10mm)
Between Board Height
0.118" (3.00mm)
Length - Overall
0.173" (4.39mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$8.04900$80.49
50$6.97180$348.59
100$6.47850$647.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$5.20421$3,642.95
Manufacturers Standard Package