




9774025943R | |
|---|---|
DigiKey Part Number | 732-10939-2-ND - Tape & Reel (TR) 732-10939-1-ND - Cut Tape (CT) 732-10939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774025943R |
Description | ROUND SPACER STEEL 2.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774025943R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.089" (2.25mm) | |
Diameter - Outside | 0.171" (4.35mm) | |
Between Board Height | 0.098" (2.50mm) | |
Length - Overall | 0.154" (3.91mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $6.56800 | $65.68 |
| 50 | $6.11080 | $305.54 |
| 100 | $5.40090 | $540.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | $4.22937 | $4,017.90 |







