
97730406332R | |
|---|---|
DigiKey Part Number | 732-13695-2-ND - Tape & Reel (TR) 732-13695-1-ND - Cut Tape (CT) 732-13695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 97730406332R |
Description | ROUND STANDOFF STEEL 4MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Steel 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 97730406332R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.130" (3.30mm) | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.177" (4.50mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.60800 | $66.08 |
| 50 | $5.88220 | $294.11 |
| 100 | $5.15620 | $515.62 |
| 500 | $4.79720 | $2,398.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $3.99440 | $5,592.16 |


