
971400324 | |
|---|---|
DigiKey Part Number | 732-12976-ND |
Manufacturer | |
Manufacturer Product Number | 971400324 |
Description | HEX STANDOFF M3 BRASS 40MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.575" (40.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.811" (46.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $17.36100 | $173.61 |
| 25 | $15.45560 | $386.39 |
| 50 | $13.56920 | $678.46 |
| 100 | $12.61470 | $1,261.47 |
| 300 | $11.99053 | $3,597.16 |


