
971350354 | |
|---|---|
DigiKey Part Number | 732-12974-ND |
Manufacturer | |
Manufacturer Product Number | 971350354 |
Description | HEX STANDOFF M3 BRASS 35MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.378" (35.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 1.693" (43.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.79000 | $13.79 |
| 10 | $13.04500 | $130.45 |
| 50 | $11.62420 | $581.21 |
| 100 | $10.19890 | $1,019.89 |
| 250 | $9.48672 | $2,371.68 |
| 500 | $9.00944 | $4,504.72 |


