



971300611 | |
|---|---|
DigiKey Part Number | 732-10471-ND |
Manufacturer | |
Manufacturer Product Number | 971300611 |
Description | HEX STANDOFF M6 STEEL 30MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6 Steel 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.01mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.05000 | $13.05 |
| 10 | $11.56900 | $115.69 |
| 50 | $10.61100 | $530.55 |
| 100 | $10.12550 | $1,012.55 |
| 400 | $9.15628 | $3,662.51 |




