
971300365 | |
|---|---|
DigiKey Part Number | 732-13089-ND |
Manufacturer | |
Manufacturer Product Number | 971300365 |
Description | HEX STANDOFF M3 POLYAMIDE 30MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $17.36100 | $173.61 |
| 50 | $15.45700 | $772.85 |
| 100 | $13.56920 | $1,356.92 |
| 250 | $12.61468 | $3,153.67 |
| 500 | $11.99054 | $5,995.27 |






