



971280321 | |
|---|---|
DigiKey Part Number | 732-10462-ND |
Manufacturer | |
Manufacturer Product Number | 971280321 |
Description | HEX STANDOFF M3X0.5 STEEL 28MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 1.102" (28.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.102" (28.00mm) | |
Length - Overall | 1.339" (34.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 50 | $3.51800 | $175.90 |
| 100 | $3.22340 | $322.34 |
| 500 | $3.06922 | $1,534.61 |
| 1,000 | $2.78286 | $2,782.86 |







