
971250327 | |
|---|---|
DigiKey Part Number | 732-971250327-ND |
Manufacturer | |
Manufacturer Product Number | 971250327 |
Description | HEX STANDOFF M3 SS 25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.56000 | $20.56 |
| 10 | $19.49900 | $194.99 |
| 50 | $17.38080 | $869.04 |
| 100 | $15.24330 | $1,524.33 |
| 500 | $14.17866 | $7,089.33 |
| 1,000 | $13.46650 | $13,466.50 |


