



971250151 | |
|---|---|
DigiKey Part Number | 732-10449-ND |
Manufacturer | |
Manufacturer Product Number | 971250151 |
Description | HEX STANDOFF M2.5X0.45 STL 25MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.220" (31.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 50 | $4.75160 | $237.58 |
| 100 | $4.35420 | $435.42 |
| 500 | $4.16328 | $2,081.64 |
| 1,000 | $3.76678 | $3,766.78 |



