
971200365 | |
|---|---|
DigiKey Part Number | 732-13084-ND |
Manufacturer | |
Manufacturer Product Number | 971200365 |
Description | HEX STANDOFF M3 POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.102" (28.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.44000 | $9.44 |
| 10 | $8.99900 | $89.99 |
| 50 | $8.01560 | $400.78 |
| 100 | $7.03270 | $703.27 |
| 250 | $6.53432 | $1,633.58 |
| 500 | $6.20948 | $3,104.74 |












