971160155 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 477
Unit Price: $9.22000
Datasheet
971160155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971160155

DigiKey Part Number
732-13076-ND
Manufacturer
Manufacturer Product Number
971160155
Description
HEX STANDOFF M2.5 POLYAMIDE 20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Polyamide 0.787" (20.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.787" (20.00mm)
Length - Overall
1.102" (28.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$7.52622$3,763.11
Manufacturers Standard Package