
971150324 | |
|---|---|
DigiKey Part Number | 732-12937-ND |
Manufacturer | |
Manufacturer Product Number | 971150324 |
Description | HEX STANDOFF M3 BRASS 15MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 0.591" (15.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $4.44600 | $44.46 |
| 50 | $3.95860 | $197.93 |
| 250 | $3.47324 | $868.31 |
| 1,250 | $3.22346 | $4,029.33 |
| 2,500 | $3.06188 | $7,654.70 |










