
971150321 | |
|---|---|
DigiKey Part Number | 732-10415-ND |
Manufacturer | |
Manufacturer Product Number | 971150321 |
Description | HEX STANDOFF M3X0.5 STEEL 15MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.591" (15.00mm) | |
Length - Overall | 0.827" (21.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 50 | $2.48180 | $124.09 |
| 100 | $2.27620 | $227.62 |
| 500 | $2.17342 | $1,086.71 |
| 2,500 | $1.96783 | $4,919.57 |









