
971120365 | |
|---|---|
DigiKey Part Number | 732-13064-ND |
Manufacturer | |
Manufacturer Product Number | 971120365 |
Description | HEX STANDOFF M3 POLYAMIDE 12MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.472" (12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.93000 | $6.93 |
| 10 | $6.58400 | $65.84 |
| 50 | $5.86760 | $293.38 |
| 100 | $5.14720 | $514.72 |
| 250 | $4.78740 | $1,196.85 |
| 500 | $4.54510 | $2,272.55 |











