
971100485 | |
|---|---|
DigiKey Part Number | 732-13058-ND |
Manufacturer | |
Manufacturer Product Number | 971100485 |
Description | HEX STANDOFF M4 POLYAMIDE 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Polyamide 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $10.90000 | $109.00 |
| 50 | $9.70040 | $485.02 |
| 100 | $8.51750 | $851.75 |
| 250 | $7.91536 | $1,978.84 |
| 500 | $7.52622 | $3,763.11 |



