
971070385 | |
|---|---|
DigiKey Part Number | 732-13046-ND |
Manufacturer | |
Manufacturer Product Number | 971070385 |
Description | HEX STANDOFF M3 POLYAMIDE 7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.22000 | $9.22 |
| 10 | $8.74600 | $87.46 |
| 50 | $7.79140 | $389.57 |
| 100 | $6.83600 | $683.60 |
| 250 | $6.35156 | $1,587.89 |
| 500 | $6.03566 | $3,017.83 |


