
970700474 | |
|---|---|
DigiKey Part Number | 732-970700474-ND |
Manufacturer | |
Manufacturer Product Number | 970700474 |
Description | HEX STANDOFF M4 BRASS 70MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Brass 2.756" (70.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.00mm) Hex | |
Between Board Height | 2.756" (70.00mm) | |
Length - Overall | 2.756" (70.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $24.94000 | $249.40 |
| 25 | $23.02680 | $575.67 |
| 50 | $20.63000 | $1,031.50 |
| 150 | $19.18900 | $2,878.35 |


