



970450581 | |
|---|---|
DigiKey Part Number | 732-10658-ND |
Manufacturer | |
Manufacturer Product Number | 970450581 |
Description | HEX STANDOFF M5 STEEL 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M5 Steel 1.772" (45.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.73000 | $8.73 |
| 50 | $7.83540 | $391.77 |
| 100 | $7.23250 | $723.25 |
| 250 | $6.63056 | $1,657.64 |
| 400 | $5.42623 | $2,170.49 |



