
970450324 | |
|---|---|
DigiKey Part Number | 732-12891-ND |
Manufacturer | |
Manufacturer Product Number | 970450324 |
Description | HEX STANDOFF M3 BRASS 45MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Brass 1.772" (45.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.61000 | $10.61 |
| 10 | $9.84700 | $98.47 |
| 50 | $9.09840 | $454.92 |
| 100 | $8.14300 | $814.30 |
| 250 | $7.57760 | $1,894.40 |
| 500 | $7.20314 | $3,601.57 |










