
970220365 | |
|---|---|
DigiKey Part Number | 732-13027-ND |
Manufacturer | |
Manufacturer Product Number | 970220365 |
Description | HEX STANDOFF M3 POLYAMIDE 22MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.866" (22.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.34000 | $11.34 |
| 10 | $10.60600 | $106.06 |
| 50 | $9.28920 | $464.46 |
| 100 | $8.14300 | $814.30 |
| 250 | $7.57760 | $1,894.40 |
| 500 | $7.20314 | $3,601.57 |


