
970200155 | |
|---|---|
DigiKey Part Number | 732-13023-ND |
Manufacturer | |
Manufacturer Product Number | 970200155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.787" (20.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $8.41100 | $84.11 |
| 50 | $7.36540 | $368.27 |
| 100 | $6.46890 | $646.89 |
| 250 | $6.01380 | $1,503.45 |
| 500 | $5.71992 | $2,859.96 |


