



970160321 | |
|---|---|
DigiKey Part Number | 732-10577-ND |
Manufacturer | |
Manufacturer Product Number | 970160321 |
Description | HEX STANDOFF M3X0.5 STEEL 16MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 50 | $3.35640 | $167.82 |
| 100 | $3.09860 | $309.86 |
| 500 | $2.84160 | $1,420.80 |
| 1,000 | $2.32028 | $2,320.28 |



