970150155
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970150155

DigiKey Part Number
732-13008-ND
Manufacturer
Manufacturer Product Number
970150155
Description
HEX STANDOFF M2.5 POLYAMIDE 15MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5 Polyamide 0.591" (15.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.591" (15.00mm)
Length - Overall
0.591" (15.00mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$9.87000$9.87
10$9.21100$92.11
50$8.05580$402.79
100$7.07100$707.10
250$6.57184$1,642.96
500$6.24860$3,124.30