
970080155 | |
|---|---|
DigiKey Part Number | 732-12987-ND |
Manufacturer | |
Manufacturer Product Number | 970080155 |
Description | HEX STANDOFF M2.5 POLYAMIDE 8MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Polyamide 0.315" (8.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $7.01600 | $70.16 |
| 50 | $6.13200 | $306.60 |
| 100 | $5.38220 | $538.22 |
| 250 | $5.00768 | $1,251.92 |
| 500 | $4.75804 | $2,379.02 |


