
970060365 | |
---|---|
DigiKey Part Number | 732-12982-ND |
Manufacturer | |
Manufacturer Product Number | 970060365 |
Description | HEX STANDOFF M3 POLYAMIDE 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $6.28100 | $62.81 |
50 | $5.49740 | $274.87 |
100 | $4.82310 | $482.31 |
250 | $4.48972 | $1,122.43 |
500 | $4.26746 | $2,133.73 |