
960500042 | |
|---|---|
DigiKey Part Number | 732-960500042-ND |
Manufacturer | |
Manufacturer Product Number | 960500042 |
Description | ROUND SPACER POLYAMIDE 50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 1.969" (50.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 1.969" (50.00mm) | |
Length - Overall | 1.969" (50.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $4.91100 | $49.11 |
| 50 | $4.46260 | $223.13 |
| 100 | $4.00580 | $400.58 |
| 250 | $3.56528 | $891.32 |
| 500 | $3.12470 | $1,562.35 |


