
94513233 | |
|---|---|
DigiKey Part Number | 732-12340-ND |
Manufacturer | |
Manufacturer Product Number | 94513233 |
Description | HEX STANDOFF M3 STEEL 5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Steel 0.197" (5.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.520" (13.20mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.02000 | $7.02 |
| 10 | $6.57600 | $65.76 |
| 50 | $6.12380 | $306.19 |
| 100 | $5.44820 | $544.82 |
| 500 | $4.53776 | $2,268.88 |
| 5,000 | $4.08251 | $20,412.55 |






