0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324023023

DigiKey Part Number
732-5883-ND
Manufacturer
Manufacturer Product Number
890324023023
Description
CAP FILM 0.1UF 10% 275VAC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324023023 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.276" W (13.00mm x 7.00mm)
Height - Seated (Max)
0.532" (13.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,074
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.18000$3.18
50$2.71680$135.84
100$2.36430$236.43
250$2.10000$525.00
500$1.83566$917.83
1,000$1.75489$1,754.89
Manufacturers Standard Package