
890303325004CS | |
|---|---|
DigiKey Part Number | 732-11830-ND |
Manufacturer | |
Manufacturer Product Number | 890303325004CS |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890303325004CS Models |
Category | ESR (Equivalent Series Resistance) 105.18 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 630V | Lead Spacing 0.591" (15.00mm) |
Dielectric Material | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E6683JF | Panasonic Industry | 470 | P14542-ND | $7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $5.52500 | $55.25 |
| 50 | $4.90820 | $245.41 |
| 100 | $3.94630 | $394.63 |
| 250 | $3.42016 | $855.04 |
| 500 | $2.93508 | $1,467.54 |


