
ECQ-E6683JF | |
|---|---|
DigiKey Part Number | P14542-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6683JF |
Description | CAP FILM 0.068UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6683JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.228" W (18.50mm x 5.80mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.57900 | $45.79 |
| 50 | $3.54020 | $177.01 |
| 100 | $3.21870 | $321.87 |
| 500 | $2.67594 | $1,337.97 |
| 1,000 | $2.50822 | $2,508.22 |
| 3,000 | $2.30095 | $6,902.85 |
| 5,000 | $2.22433 | $11,121.65 |

