
885392005051 | |
---|---|
DigiKey Part Number | 732-885392005051TR-ND - Tape & Reel (TR) 732-885392005051CT-ND - Cut Tape (CT) 732-885392005051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005051 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.74700 | $7.47 |
50 | $0.52880 | $26.44 |
100 | $0.46150 | $46.15 |
500 | $0.34814 | $174.07 |
1,000 | $0.31325 | $313.25 |
2,500 | $0.27648 | $691.20 |
5,000 | $0.25436 | $1,271.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.23618 | $2,361.80 |
20,000 | $0.22123 | $4,424.60 |
30,000 | $0.21374 | $6,412.20 |
50,000 | $0.20544 | $10,272.00 |
70,000 | $0.20059 | $14,041.30 |
100,000 | $0.19592 | $19,592.00 |
120,000 | $0.19371 | $23,245.20 |
240,000 | $0.18627 | $44,704.80 |
250,000 | $0.18587 | $46,467.50 |