WCAP-CSRF 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885392004006

DigiKey Part Number
732-13220-2-ND - Tape & Reel (TR)
732-13220-1-ND - Cut Tape (CT)
732-13220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885392004006
Description
CAP CER 2.7PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885392004006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.47300$4.73
50$0.32640$16.32
100$0.28230$28.23
500$0.20756$103.78
1,000$0.18471$184.71
2,500$0.16056$401.40
5,000$0.14607$730.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.12821$1,923.15
30,000$0.11947$3,584.10
45,000$0.11510$5,179.50
75,000$0.11025$8,268.75
105,000$0.10742$11,279.10
150,000$0.10469$15,703.50
180,000$0.10340$18,612.00
360,000$0.09906$35,661.60
375,000$0.09883$37,061.25
Manufacturers Standard Package