
885342214173 | |
|---|---|
DigiKey Part Number | 732-885342214173TR-ND - Tape & Reel (TR) 732-885342214173CT-ND - Cut Tape (CT) 732-885342214173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342214173 |
Description | CAP CER 0.1UF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342214173 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.59800 | $105.98 |
| 50 | $8.53220 | $426.61 |
| 100 | $7.89510 | $789.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.81760 | $3,408.80 |
| 1,000 | $6.48430 | $6,484.30 |
| 1,500 | $6.31729 | $9,475.93 |
| 2,500 | $6.13219 | $15,330.47 |
| 3,500 | $6.02396 | $21,083.86 |
| 5,000 | $5.91986 | $29,599.30 |



